
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1/2 |
Series | Size / Dimension 3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,50000 € | 60,50 € |
| 10 | 51,42700 € | 514,27 € |
| 30 | 47,59400 € | 1.427,82 € |
| 50 | 45,91080 € | 2.295,54 € |
| 100 | 43,72230 € | 4.372,23 € |
| Unit Price without VAT: | 60,50000 € |
|---|---|
| Unit Price with VAT: | 71,99500 € |

