
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.378" (9.60mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Obsolete | Jacket Color Black |
Cable Type | Voltage 500 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 56/0.0059" | Shield Material Copper, Tinned |

