3 Conductor Multi-Conductor Cable Black 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002141

DigiKey Part Number
5614-1002141-ND
Manufacturer
Manufacturer Product Number
1002141
Description
OLFLEX CLASSIC 110 H SF 3G1
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
56/0.0059"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.240" (6.10mm)
Part Status
Obsolete
Jacket Color
Black
Cable Type
Voltage
500 V
Number of Conductors
3
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10019961LAPP02181-10019961-ND2,84000 €MFR Recommended
In-Stock: 200 Meters
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
2002,78520 €557,04 €
Manufacturers Standard Package
Unit Price without VAT:2,78520 €
Unit Price with VAT:3,31439 €