Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size PG13.5 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.157" H (60.00mm x 43.00mm x 54.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB6 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19014000 | LAPP | 7 | 2181-19014000-ND | 27,32000 € | MFR Recommended |
| 09300061750 | HARTING | 96 | 1195-1904-ND | 43,08000 € | Similar |



