
100060NP | |
|---|---|
DigiKey Part Number | 2181-100060NP-ND |
Manufacturer | |
Manufacturer Product Number | 100060NP |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual NPT-1/2 HB6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | HB6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-1/2 | |
Size / Dimension | 3.307" L x 2.047" W x 2.244" H (84.00mm x 52.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,16900 € | 261,69 € |
| Unit Price without VAT: | 26,16900 € |
|---|---|
| Unit Price with VAT: | 31,14111 € |

