100060 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LAPP
In Stock: 0
Unit Price: 20,84000 €
Datasheet
Image for 100060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100060

DigiKey Part Number
2181-100060-ND
Manufacturer
Manufacturer Product Number
100060
Description
ACCESSORIES
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry, Dual PG16 HB6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry, Dual
Size
HB6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG16
Size / Dimension
3.307" L x 2.047" W x 2.244" H (84.00mm x 52.00mm x 57.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes