
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1/2 |
Series | Size / Dimension 3.307" L x 2.047" W x 2.244" H (84.00mm x 52.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB6 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,78000 € | 25,78 € |
| 10 | 21,91200 € | 219,12 € |
| 30 | 20,27733 € | 608,32 € |
| 50 | 19,55980 € | 977,99 € |
| 100 | 18,62690 € | 1.862,69 € |
| 250 | 17,46204 € | 4.365,51 € |
| 500 | 16,62982 € | 8.314,91 € |
| Unit Price without VAT: | 25,78000 € |
|---|---|
| Unit Price with VAT: | 30,67820 € |


