18 AWG Hook-Up Wire Green, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0104000

DigiKey Part Number
2181-0104000-ND
Manufacturer
Manufacturer Product Number
0104000
Description
HOOK-UP SOLID 18 AWG GRN / YLW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Green, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
-
Operating Temperature
-190°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3281,27168 €417,11 €
Manufacturers Standard Package
Unit Price without VAT:1,27168 €
Unit Price with VAT:1,51330 €