
0094001 | |
---|---|
DigiKey Part Number | 2181-0094001-ND |
Manufacturer | |
Manufacturer Product Number | 0094001 |
Description | LFLEX HEAT 260 SC 28/7AWG BK |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Black |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | - | |
Operating Temperature | -190°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - |