4 Conductor Multi-Conductor Cable White 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0091391

DigiKey Part Number
5614-0091391-ND
Manufacturer
Manufacturer Product Number
0091391
Description
OLFLEX HEAT 350 MC 4G2,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
50/0.0102"
Mfr
Conductor Material
Copper, Nickel Coated
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.386" (9.80mm)
Part Status
Active
Jacket Color
White
Cable Type
Voltage
400 V
Number of Conductors
4
Operating Temperature
-50°C ~ 350°C
Wire Gauge
Conductor Insulation
Fiberglass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
10037,14130 €3.714,13 €
20035,24565 €7.049,13 €
Manufacturers Standard Package
Unit Price without VAT:37,14130 €
Unit Price with VAT:44,19815 €