3 Conductor Multi-Conductor Cable White 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0091390

DigiKey Part Number
5614-0091390-ND
Manufacturer
Manufacturer Product Number
0091390
Description
OLFLEX HEAT 350 MC 3G2,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
50/0.0102"
Conductor Material
Copper, Nickel Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.350" (8.89mm)
Shield Type
-
Length
-
Jacket Color
White
Ratings
-
Features
-
Voltage
400 V
Operating Temperature
-50°C ~ 350°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fiberglass
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
10030,11790 €3.011,79 €
20028,58630 €5.717,26 €
30027,71897 €8.315,69 €
Manufacturers Standard Package
Unit Price without VAT:30,11790 €
Unit Price with VAT:35,84030 €