2 Conductor Multi-Conductor Cable White 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0091375

DigiKey Part Number
5614-0091375-ND
Manufacturer
Manufacturer Product Number
0091375
Description
OLFLEX HEAT 350 MC 2X1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
32/0.0083"
Mfr
Conductor Material
Copper, Nickel Coated
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.268" (6.81mm)
Part Status
Active
Jacket Color
White
Cable Type
Voltage
400 V
Number of Conductors
2
Operating Temperature
-50°C ~ 350°C
Wire Gauge
Conductor Insulation
Fiberglass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
20017,45310 €3.490,62 €
Manufacturers Standard Package
Unit Price without VAT:17,45310 €
Unit Price with VAT:20,76919 €