3 Conductor Multi-Conductor Cable 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0091121

DigiKey Part Number
5614-0091121-ND
Manufacturer
Manufacturer Product Number
0091121
Description
OLFLEX HEAT 260 GLS 3G1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
30/0.0102"
Mfr
Conductor Material
Copper, Nickel Coated
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.240" (6.10mm)
Part Status
Active
Voltage
500 V
Cable Type
Operating Temperature
-190°C ~ 260°C
Number of Conductors
3
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
10015,78550 €1.578,55 €
20014,99090 €2.998,18 €
30014,54087 €4.362,26 €
50013,98886 €6.994,43 €
Manufacturers Standard Package
Unit Price without VAT:15,78550 €
Unit Price with VAT:18,78475 €