2 Conductor Multi-Conductor Cable 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0091120

DigiKey Part Number
5614-0091120-ND
Manufacturer
Manufacturer Product Number
0091120
Description
OLFLEX HEAT 260 GLS 2X1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Nickel Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
-
Length
-
Jacket Color
-
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-190°C ~ 260°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
10012,35390 €1.235,39 €
Manufacturers Standard Package
Unit Price without VAT:12,35390 €
Unit Price with VAT:14,70114 €