
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 500V | |
Operating Temperature | -50°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,80380 € | 80,38 € |
| 200 | 0,76480 € | 152,96 € |
| 300 | 0,74277 € | 222,83 € |
| 500 | 0,71574 € | 357,87 € |
| 700 | 0,69839 € | 488,87 € |
| 1.000 | 0,68039 € | 680,39 € |
| 2.500 | 0,63584 € | 1.589,60 € |
| 5.000 | 0,60371 € | 3.018,55 € |
| 10.000 | 0,57286 € | 5.728,60 € |
| Unit Price without VAT: | 0,80380 € |
|---|---|
| Unit Price with VAT: | 0,95652 € |

