
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | - | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -50°C ~ 180°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Silicone Rubber | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,27620 € | 127,62 € |
| 200 | 1,21395 € | 242,79 € |
| 300 | 1,17880 € | 353,64 € |
| 500 | 1,13566 € | 567,83 € |
| 700 | 1,10797 € | 775,58 € |
| 1.000 | 1,07923 € | 1.079,23 € |
| 2.500 | 1,00809 € | 2.520,22 € |
| 5.000 | 0,95677 € | 4.783,85 € |
| Unit Price without VAT: | 1,27620 € |
|---|---|
| Unit Price with VAT: | 1,51868 € |

