
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 500V | |
Operating Temperature | -50°C ~ 180°C | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,81910 € | 181,91 € |
| 200 | 1,73015 € | 346,03 € |
| 300 | 1,67980 € | 503,94 € |
| 500 | 1,61812 € | 809,06 € |
| 700 | 1,57850 € | 1.104,95 € |
| 1.000 | 1,53735 € | 1.537,35 € |
| Unit Price without VAT: | 1,81910 € |
|---|---|
| Unit Price with VAT: | 2,16473 € |

