
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 500V | |
Operating Temperature | -50°C ~ 180°C | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,31290 € | 131,29 € |
| 200 | 1,24900 € | 249,80 € |
| 300 | 1,21280 € | 363,84 € |
| 500 | 1,16844 € | 584,22 € |
| 700 | 1,13996 € | 797,97 € |
| 1.000 | 1,11038 € | 1.110,38 € |
| Unit Price without VAT: | 1,31290 € |
|---|---|
| Unit Price with VAT: | 1,56235 € |

