18 Conductor Multi-Conductor Cable Yellow 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0044010

DigiKey Part Number
5614-0044010-ND
Manufacturer
Manufacturer Product Number
0044010
Description
OLFLEX CRANE VS (N)SHTOU 18G1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Yellow 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
30/0.0102"
Mfr
Conductor Material
Copper, Tinned
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.996" (25.30mm)
Part Status
Active
Jacket Color
Yellow
Cable Type
Voltage
1 kV
Number of Conductors
18
Operating Temperature
-25°C ~ 80°C
Wire Gauge
Conductor Insulation
Rubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
50030,95760 €15.478,80 €
Manufacturers Standard Package
Unit Price without VAT:30,95760 €
Unit Price with VAT:36,83954 €