8 Conductor Multi-Conductor Cable Black 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0041076

DigiKey Part Number
5614-0041076-ND
Manufacturer
Manufacturer Product Number
0041076
Description
OLFLEX CRANE CF 8G1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
84/0.0059"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket Color
Black
Part Status
Active
Voltage
500 V
Cable Type
Operating Temperature
-40°C ~ 90°C
Number of Conductors
8
Conductor Insulation
Rubber
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
50020,89852 €10.449,26 €
Manufacturers Standard Package
Unit Price without VAT:20,89852 €
Unit Price with VAT:24,86924 €