3 Conductor Multi-Conductor Cable Gray 17 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0037171

DigiKey Part Number
5614-0037171-ND
Manufacturer
Manufacturer Product Number
0037171
Description
UNITRONIC LIHH 3X1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 17 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
-
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-30°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5001,72896 €864,48 €
1.0001,64258 €1.642,58 €
1.5001,59367 €2.390,50 €
2.5001,53368 €3.834,20 €
3.5001,49514 €5.232,99 €
5.0001,45511 €7.275,55 €
Manufacturers Standard Package
Unit Price without VAT:1,72896 €
Unit Price with VAT:2,05746 €