
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,80258 € | 901,29 € |
| 1.000 | 1,71246 € | 1.712,46 € |
| 1.500 | 1,66143 € | 2.492,14 € |
| 2.500 | 1,59885 € | 3.997,13 € |
| 3.500 | 1,55864 € | 5.455,24 € |
| 5.000 | 1,51687 € | 7.584,35 € |
| Unit Price without VAT: | 1,80258 € |
|---|---|
| Unit Price with VAT: | 2,14507 € |

