
0037160 | |
|---|---|
DigiKey Part Number | 5614-0037160-ND 5614-0037160-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0037160 |
Description | UNITRONIC LIHH 2X0,75 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 5 | 2,28000 € | 11,40 € |
| 10 | 2,17200 € | 21,72 € |
| 25 | 2,03560 € | 50,89 € |
| 50 | 1,93740 € | 96,87 € |
| 100 | 1,84330 € | 184,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13044 € | 565,22 € |
| 1.000 | 1,07429 € | 1.074,29 € |
| 1.500 | 1,04250 € | 1.563,75 € |
| 2.500 | 1,00353 € | 2.508,83 € |
| 3.500 | 0,97849 € | 3.424,71 € |
| 5.000 | 0,95248 € | 4.762,40 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

