
Category | Wire Gauge |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.280" (7.11mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 7 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 2,11658 € | 1.058,29 € |
| 1.000 | 2,01049 € | 2.010,49 € |
| 1.500 | 1,95043 € | 2.925,64 € |
| 2.500 | 1,87674 € | 4.691,85 € |
| 3.500 | 1,82940 € | 6.402,90 € |
| Unit Price without VAT: | 2,11658 € |
|---|---|
| Unit Price with VAT: | 2,51873 € |

