
0037152 | |
|---|---|
DigiKey Part Number | 5614-0037152-ND 5614-0037152-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0037152 |
Description | UNITRONIC LIHH 4X0,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 20 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.228" (5.79mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 328.1' (100.0m) |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 4 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Wire Gauge |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,77800 € | 13,89 € |
| 10 | 2,64600 € | 26,46 € |
| 25 | 2,47920 € | 61,98 € |
| 50 | 2,35960 € | 117,98 € |
| 100 | 2,24490 € | 224,49 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 1,41426 € | 707,13 € |
| 1.000 | 1,34379 € | 1.343,79 € |
| 1.500 | 1,30389 € | 1.955,84 € |
| 2.500 | 1,25496 € | 3.137,40 € |
| 3.500 | 1,22353 € | 4.282,36 € |
| 5.000 | 1,19087 € | 5.954,35 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

