
0037147 | |
|---|---|
DigiKey Part Number | 5614-0037147-ND 5614-0037147-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0037147 |
Description | UNITRONIC LIHH 12X0,34 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity -12 Conductor Multi-Conductor Cable Gray 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | - | |
Length | 3281' (1000.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 5 | 5,42200 € | 27,11 € |
| 10 | 5,16200 € | 51,62 € |
| 25 | 4,83560 € | 120,89 € |
| 50 | 4,60020 € | 230,01 € |
| 100 | 4,37490 € | 437,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,72753 € | 2.727,53 € |
| 2.000 | 2,58874 € | 5.177,48 € |
| 3.000 | 2,51010 € | 7.530,30 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |

