
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19634 € | 598,17 € |
| 1.000 | 1,13683 € | 1.136,83 € |
| 1.500 | 1,10315 € | 1.654,73 € |
| 2.500 | 1,06184 € | 2.654,60 € |
| 3.500 | 1,03530 € | 3.623,55 € |
| 5.000 | 1,00774 € | 5.038,70 € |
| Unit Price without VAT: | 1,19634 € |
|---|---|
| Unit Price with VAT: | 1,42364 € |

