
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00304 € | 501,52 € |
| 1.000 | 0,95330 € | 953,30 € |
| 1.500 | 0,92515 € | 1.387,73 € |
| 2.500 | 0,89062 € | 2.226,55 € |
| 3.500 | 0,86844 € | 3.039,54 € |
| 5.000 | 0,84540 € | 4.227,00 € |
| Unit Price without VAT: | 1,00304 € |
|---|---|
| Unit Price with VAT: | 1,19362 € |

