
Category | Wire Gauge |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.283" (7.19mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 12 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 2,36620 € | 1.183,10 € |
| 1.000 | 2,24741 € | 2.247,41 € |
| 1.500 | 2,18015 € | 3.270,22 € |
| 2.500 | 2,09764 € | 5.244,10 € |
| 3.500 | 2,04462 € | 7.156,17 € |
| Unit Price without VAT: | 2,36620 € |
|---|---|
| Unit Price with VAT: | 2,81578 € |

