
0036924 | |
|---|---|
DigiKey Part Number | 2181-0036924-ND |
Manufacturer | |
Manufacturer Product Number | 0036924 |
Description | MULT-PAIR 8 COND 26 AWG GRN 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Green 26 AWG Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,50980 € | 350,98 € |
| 200 | 3,33675 € | 667,35 € |
| 300 | 3,23887 € | 971,66 € |
| 500 | 3,11882 € | 1.559,41 € |
| 700 | 3,04169 € | 2.129,18 € |
| 1.000 | 2,96162 € | 2.961,62 € |
| Unit Price without VAT: | 3,50980 € |
|---|---|
| Unit Price with VAT: | 4,17666 € |

