8 (4 Pair Twisted) Conductor Multi-Pair Cable Green 26 AWG Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0036924

DigiKey Part Number
2181-0036924-25-ND
Manufacturer
Manufacturer Product Number
0036924
Description
MULTI-PAIR 8COND 26AWG GRN 25'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Green 26 AWG Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
Braid
Length
25.00' (7.62m)
Jacket Color
Green
Ratings
UL Style 20236
Features
Abrasion Resistant, Flame Retardant, Oil Resistant
Voltage
30 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 8COND 26AWG GRN FEET
In-Stock: 1070
Unit Price: 5,77000 €
MULTI-PAIR 8COND 26AWG GRN 100'
In-Stock: 0
Unit Price:
MULTI-PAIR 8COND 26AWG GRN 10'
In-Stock: 0
Unit Price:
MULTI-PAIR 8COND 26AWG GRN 1=50'
In-Stock: 0
Unit Price: