
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.299" (7.60mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Green | |
Ratings | UL Style 20236 | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,36000 € | 235,36 € |
| Unit Price without VAT: | 235,36000 € |
|---|---|
| Unit Price with VAT: | 280,07840 € |


