16 Conductor Multi-Conductor Cable Green 26 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0036913

DigiKey Part Number
2181-0036913-ND
Manufacturer
Manufacturer Product Number
0036913
Description
CABLE 16 COND 26 AWG GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Conductor Multi-Conductor Cable Green 26 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.370" (9.40mm)
Series
Shield Type
Braid
Packaging
Bulk
Jacket Color
Green
Part Status
Active
Voltage
30 V
Cable Type
Operating Temperature
-50°C ~ 90°C
Number of Conductors
16
Conductor Insulation
Polypropylene (PP)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1645,65457 €927,35 €
Unit Price without VAT:5,65457 €
Unit Price with VAT:6,72894 €