
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.248" (6.30mm) |
Packaging Bulk | Shield Type Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 250 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

