4 Conductor Multi-Conductor Cable Gray 14 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0035741

DigiKey Part Number
5614-0035741-ND
Manufacturer
Manufacturer Product Number
0035741
Description
OLFLEX 140 CY H05VVC4V5-K 4G2,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 14 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.610" (15.49mm)
Shield Type
Braid
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5005,96482 €2.982,41 €
Manufacturers Standard Package
Unit Price without VAT:5,96482 €
Unit Price with VAT:7,09814 €