3 Conductor Multi-Conductor Cable Gray 14 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0035740

DigiKey Part Number
5614-0035740-ND
Manufacturer
Manufacturer Product Number
0035740
Description
OLFLEX 140 CY H05VVC4V5-K 3G2,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 14 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.551" (13.99mm)
Series
Shield Type
Braid
Packaging
Spool
Jacket Color
Gray
Part Status
Active
Voltage
500 V
Cable Type
Operating Temperature
-40°C ~ 70°C
Number of Conductors
3
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1005,39470 €539,47 €
2005,12725 €1.025,45 €
3004,97583 €1.492,75 €
5004,79018 €2.395,09 €
7004,67094 €3.269,66 €
1.0004,54704 €4.547,04 €
Manufacturers Standard Package
Unit Price without VAT:5,39470 €
Unit Price with VAT:6,41969 €