
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.579" (14.71mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,29580 € | 529,58 € |
| 200 | 5,03335 € | 1.006,67 € |
| 300 | 4,88480 € | 1.465,44 € |
| 500 | 4,70262 € | 2.351,31 € |
| 700 | 4,58561 € | 3.209,93 € |
| 1.000 | 4,46406 € | 4.464,06 € |
| Unit Price without VAT: | 5,29580 € |
|---|---|
| Unit Price with VAT: | 6,30200 € |

