
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.953" (24.21mm) |
Series | Shield Type Braid |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 500 V |
Cable Type | Operating Temperature -40°C ~ 70°C |
Number of Conductors 25 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,09746 € | 6.548,73 € |
| Unit Price without VAT: | 13,09746 € |
|---|---|
| Unit Price with VAT: | 15,58598 € |

