
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.673" (17.09mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,77600 € | 388,80 € |
| 100 | 7,39230 € | 739,23 € |
| 150 | 7,17507 € | 1.076,26 € |
| 250 | 6,90876 € | 1.727,19 € |
| 350 | 6,73769 € | 2.358,19 € |
| 500 | 6,56002 € | 3.280,01 € |
| 1.250 | 6,16405 € | 7.705,06 € |
| Unit Price without VAT: | 7,77600 € |
|---|---|
| Unit Price with VAT: | 9,25344 € |

