
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.445" (11.30mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,45770 € | 345,77 € |
| 200 | 3,28730 € | 657,46 € |
| 300 | 3,19083 € | 957,25 € |
| 500 | 3,07260 € | 1.536,30 € |
| 700 | 2,99664 € | 2.097,65 € |
| 1.000 | 2,91776 € | 2.917,76 € |
| Unit Price without VAT: | 3,45770 € |
|---|---|
| Unit Price with VAT: | 4,11466 € |

