
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.531" (13.49mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,57250 € | 457,25 € |
| 200 | 4,34640 € | 869,28 € |
| 300 | 4,21840 € | 1.265,52 € |
| 500 | 4,06142 € | 2.030,71 € |
| 700 | 3,96059 € | 2.772,41 € |
| 1.000 | 3,85588 € | 3.855,88 € |
| Unit Price without VAT: | 4,57250 € |
|---|---|
| Unit Price with VAT: | 5,44128 € |

