
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 (10 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.524" (13.31mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,16720 € | 516,72 € |
| 200 | 4,91125 € | 982,25 € |
| 300 | 4,76633 € | 1.429,90 € |
| 500 | 4,58866 € | 2.294,33 € |
| 700 | 4,47453 € | 3.132,17 € |
| 1.000 | 4,35595 € | 4.355,95 € |
| Unit Price without VAT: | 5,16720 € |
|---|---|
| Unit Price with VAT: | 6,14897 € |

