
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.346" (8.79mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,01675 € | 403,35 € |
| 400 | 1,91708 € | 766,83 € |
| 600 | 1,86065 € | 1.116,39 € |
| 1.000 | 1,79144 € | 1.791,44 € |
| 1.400 | 1,74700 € | 2.445,80 € |
| 2.000 | 1,70084 € | 3.401,68 € |
| 5.000 | 1,61363 € | 8.068,15 € |
| Unit Price without VAT: | 2,01675 € |
|---|---|
| Unit Price with VAT: | 2,39993 € |

