
Category | Wire Gauge |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.319" (8.10mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 6 (3 Pair Twisted) | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 1,56138 € | 780,69 € |
| 1.000 | 1,48347 € | 1.483,47 € |
| 1.500 | 1,43935 € | 2.159,02 € |
| 2.500 | 1,38526 € | 3.463,15 € |
| 3.500 | 1,35050 € | 4.726,75 € |
| 5.000 | 1,31439 € | 6.571,95 € |
| Unit Price without VAT: | 1,56138 € |
|---|---|
| Unit Price with VAT: | 1,85804 € |

