
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.287" (7.29mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13439 € | 1.134,39 € |
| 2.000 | 1,07745 € | 2.154,90 € |
| 3.000 | 1,04521 € | 3.135,63 € |
| 5.000 | 1,00566 € | 5.028,30 € |
| 7.000 | 0,98025 € | 6.861,75 € |
| Unit Price without VAT: | 1,13439 € |
|---|---|
| Unit Price with VAT: | 1,34992 € |

