
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.366" (9.30mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,53270 € | 253,27 € |
| 200 | 2,40845 € | 481,69 € |
| 300 | 2,33807 € | 701,42 € |
| 500 | 2,25182 € | 1.125,91 € |
| 700 | 2,19641 € | 1.537,49 € |
| 1.000 | 2,13887 € | 2.138,87 € |
| Unit Price without VAT: | 2,53270 € |
|---|---|
| Unit Price with VAT: | 3,01391 € |

