8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0035162

DigiKey Part Number
5614-0035162-ND
Manufacturer
Manufacturer Product Number
0035162
Description
UNITRONIC LIYY (TP) 4X2X0,25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
-
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,34440 €134,44 €
2001,27885 €255,77 €
3001,24180 €372,54 €
5001,19634 €598,17 €
7001,16713 €816,99 €
1.0001,13683 €1.136,83 €
2.5001,06184 €2.654,60 €
5.0001,00774 €5.038,70 €
Manufacturers Standard Package
Unit Price without VAT:1,34440 €
Unit Price with VAT:1,59984 €