
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74436 € | 372,18 € |
| 1.000 | 0,70760 € | 707,60 € |
| 1.500 | 0,68679 € | 1.030,18 € |
| 2.500 | 0,66127 € | 1.653,17 € |
| 3.500 | 0,64488 € | 2.257,08 € |
| 5.000 | 0,62786 € | 3.139,30 € |
| Unit Price without VAT: | 0,74436 € |
|---|---|
| Unit Price with VAT: | 0,88579 € |

