
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 32 (16 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.362" (9.20mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,75028 € | 1.375,14 € |
| 1.000 | 2,61184 € | 2.611,84 € |
| 1.500 | 2,53345 € | 3.800,18 € |
| 2.500 | 2,43728 € | 6.093,20 € |
| 3.500 | 2,42044 € | 8.471,54 € |
| Unit Price without VAT: | 2,75028 € |
|---|---|
| Unit Price with VAT: | 3,27283 € |

