
Category | Wire Gauge |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 1,06430 € | 106,43 € |
| 200 | 1,01260 € | 202,52 € |
| 300 | 0,98330 € | 294,99 € |
| 500 | 0,94744 € | 473,72 € |
| 700 | 0,92440 € | 647,08 € |
| 1.000 | 0,90049 € | 900,49 € |
| Unit Price without VAT: | 1,06430 € |
|---|---|
| Unit Price with VAT: | 1,26652 € |

